| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-3000 |
| Color: | White |
| Series: | 501951 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5019513000 |
| SKU: | MOL501951-3000 |
501951-3000
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC Connector, boasting a sleek white design and a straight body orientation for seamless integration. With 30 contacts and a flip actuator type, this connector offers reliable performance in a wide temperature range from -25°C to 85°C. Featuring Tin-Bismuth plating for efficient signal transfer, it is suitable for applications requiring a voltage of up to 50V AC/DC. RoHS compliant and surface mount compatible, this connector is a versatile solution for your connectivity needs. Elevate your assembly process with the Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2022 | 511631 - Partial retraction of PCN 509503. some products of 501951 series had already transferred from Shizuoka plant to Kagoshima plant based on the PCN 509503, but rest are not transferred yet. retraction effective immediately. | Download | |||
| 12/25/2020 | 509503 - Equipment Transfer, Production Transfer or Rearrangement. Transferring manufacturing location from Shizuoka plant to japan Kagoshima Plant. | Download | |||
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||

