| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-3200 |
| Color: | White |
| Series: | 501951 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5019513200 |
| SKU: | MOL501951-3200 |
501951-3200
Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a straight body orientation and vertical orientation, this connector boasts 32 contacts in a single row, making it ideal for high-density applications. The Liquid Crystal Polymer housing ensures durability, while the Copper Alloy contact material and Tin-Bismuth plating guarantee reliable conductivity. With a pitch of .5mm and compatibility with surface mount PCBs, installation is effortless. Operating within a wide temperature range of -25 to 85°C, and meeting RoHS compliance, this connector is a trusted solution for your electronic connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||

