| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-4000 |
| Series: | 501951 |
| Amperage: | .4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Product Name: | Easy-On |
| SKU: | MOL501951-4000.P |
501951-4000
Specifications
Detailed Description
Enhance your electronic connections with this Cut Tape Easy-On FFC/FPC Connector from our V-Flip Series. Featuring a slim 0.50mm pitch, this vertical connector boasts 40 circuits for seamless integration. Crafted from durable copper alloy with tin-bismuth plating, it ensures reliable performance. With a space-saving 4.05mm height and straight body orientation, it's ideal for compact designs. The Liquid Crystal Polymer housing and RoHS compliance underscore its quality and environmental responsibility. Operating efficiently in temperatures ranging from -25°C to 85°C, it's a versatile and dependable choice for your connectivity needs. Upgrade your setup with the Easy-On connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||
| 09/14/2018 | 505412 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


