501951-4530

Heilind Number:MOL501951-4530
Manufacturer:Molex
Manufacturer Number:501951-4530
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 45 Circuits, Phosphor Bronze, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501951-4530
Color:White
Series:501951
Amperage:.4 A
Connector Type:Easy-On
Number of Contacts:45
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Flip
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:45
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:4.05 mm
Stackable:No
Surface Mount Compatible:Yes
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:5019514530
SKU:MOL501951-4530

Detailed Description

Introducing the V-Flip Series Easy-On FFC/FPC Connector, a versatile solution for seamless vertical connections in electronic applications. With a slim 0.50mm pitch, this connector offers 45 gold-plated circuits for reliable signal transmission. Its compact 4.05mm height and phosphor bronze contact material ensure efficient performance, while its liquid crystal polymer construction meets stringent flammability standards. Designed for ease of use, the connector features a flip actuator for effortless mating, with PCB retention for added stability. With a wide operating temperature range and RoHS compliance, it's ideal for diverse industrial and consumer electronics projects. Upgrade your connectivity with the V-Flip Series Easy-On Connector.