| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-5000 |
| Color: | White |
| Series: | 501951 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5019515000 |
| SKU: | MOL501951-5000 |
501951-5000
| Heilind Number: | MOL501951-5000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501951-5000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 50 Circuits, Copper Alloy, Tin-Bismuth Plating
More >>Specifications
Detailed Description
Enhance your connectivity with the Easy-On FFC/FPC Connector. Designed for seamless integration, this straight orientation connector features 50 contacts in a single row, with a pitch of 0.5mm for precise alignment. Made with durable Liquid Crystal Polymer housing and copper alloy contacts, it ensures reliable performance in a wide temperature range, from -25 to 85°C. With a current rating of 0.4A and a voltage tolerance of 50V AC/DC, it's ideal for various electronic applications. The tin-bismuth plating on the contact mating area guarantees secure and low-resistance connections, with a minimum of 20 mating cycles. Surface mount compatible and RoHS compliant, this connector offers easy installation and environmental responsibility. Perfect for your FFC/FPC needs, it's a versatile solution for efficient signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | 511275 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 02/18/2022 | 511631 - Partial retraction of PCN 509503. some products of 501951 series had already transferred from Shizuoka plant to Kagoshima plant based on the PCN 509503, but rest are not transferred yet. retraction effective immediately. | Download | |||
| 12/25/2020 | 509503 - Equipment Transfer, Production Transfer or Rearrangement. Transferring manufacturing location from Shizuoka plant to japan Kagoshima Plant. | Download | |||
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||

