| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-6000 |
| Color: | White |
| Series: | 501951 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5019516000 |
| SKU: | MOL501951-6000 |
501951-6000
Specifications
Detailed Description
Elevate your connectivity with our Easy-On FFC/FPC Connector. Designed for seamless integration, this sleek, white connector boasts a single row of 60 contacts housed in durable Liquid Crystal Polymer. With a low profile and a straight body orientation, it's perfect for space-efficient PCB layouts. The Tin-Bismuth plating ensures reliable signal transmission, even in demanding environments. Operating temperature range from -25°C to 85°C, with a maximum voltage of 50V AC/DC. Surface mount compatible for easy assembly. RoHS compliant, this connector is the ideal solution for high-performance applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||

