501951-6030

Heilind Number:MOL501951-6030
Manufacturer:Molex
Manufacturer Number:501951-6030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 60 Circuits, Phosphor Bronze, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501951-6030
Color:White
Series:501951
Amperage:.4 A
Connector Type:Easy-On
Number of Contacts:60
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Flip
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:60
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Mated Height:4.05 mm
Stackable:No
Surface Mount Compatible:Yes
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:5019516030
SKU:MOL501951-6030

Detailed Description

Easily connect FFC/FPC wires with our V-Flip Series Connector, featuring a 0.50mm pitch and vertical orientation for seamless integration. With 60 gold-plated contacts, this connector ensures reliable conductivity, suitable for applications requiring up to 50V AC/DC and 0.4A. Its compact design, standing at 4.05mm tall, is ideal for space-constrained environments. Crafted from durable materials like Liquid Crystal Polymer, it offers enhanced performance in a wide operating temperature range from -25 to 85°C. Surface mount compatible and RoHS compliant, it's a versatile solution for various electrical setups.