| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-1362 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .3 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 5020781362 |
| SKU: | MOL502078-1362 |
502078-1362
| Heilind Number: | MOL502078-1362 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-1362 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, with Extended Actuator, 13 Circuits, Halogen-Free, 6000 Pieces per Reel
More >>Specifications
Detailed Description
Enhance connectivity with our Beige FFC/FPC Connector, featuring a sleek Right Angle orientation for seamless installation. Designed for optimal performance, this connector boasts a contact pitch of .25mm and a voltage rating of 50V AC/DC, ensuring reliable power transmission. With 13 gold-plated contacts, it offers excellent conductivity and durability, while the phosphor bronze contact material guarantees long-lasting use. The Flip actuator type and surface mount PCB mounting style make it easy to integrate into your electronic projects. RoHS compliant and with a mated height of just 1mm, it meets stringent environmental standards without compromising on functionality. Perfect for a variety of applications, this connector is a versatile and essential component for your connectivity needs.

