| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-1710 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5020781710 |
| SKU: | MOL502078-1710 |
502078-1710
| Heilind Number: | MOL502078-1710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-1710 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 17 Circuits, Halogen-Free, 3000 Pieces per Reel
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Beige FFC/FPC connector, designed for seamless integration in your electronic devices. Featuring a right-angle orientation and a low-profile design, this connector offers efficient space utilization and easy PCB mounting. With 17 gold-plated contacts for reliable signal transmission, it ensures optimal performance even in demanding environments. The flip actuator type and polarized PCB orientation guarantee secure mating, while the RoHS compliance underscores our commitment to environmental sustainability. Discover the perfect solution for your connectivity needs in the Easy-On FFC/FPC connector.

