| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-1762 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .3 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 5020781762 |
| SKU: | MOL502078-1762 |
502078-1762
| Heilind Number: | MOL502078-1762 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-1762 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, with Extended Actuator, 17 Circuits, Halogen-Free, 6000 Pieces per Reel
More >>Specifications
Detailed Description
Upgrade your electronic connections with this state-of-the-art FFC/FPC Connector. Boasting a sleek beige finish, this connector features 17 contacts and a convenient right-angle orientation for seamless integration. Crafted with precision, it guarantees reliable performance with a low amperage of .3 A and a voltage rating of 50 V AC/DC. The phosphor bronze contact material, along with gold plating, ensures optimal conductivity and durability, while the liquid crystal polymer construction offers excellent resilience. Whether for industrial or consumer electronics, this connector is the perfect solution for your connectivity needs. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your design with the Easy-On FFC/FPC Connector.

