| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-2110 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5020782110 |
| SKU: | MOL502078-2110 |
502078-2110
| Heilind Number: | MOL502078-2110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-2110 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 21 Circuits, Halogen-Free, 3000 Pieces per Reel
More >>Specifications
Detailed Description
Enhance your connectivity with our beige FFC/FPC connector, featuring a right-angle orientation for seamless integration. Designed for optimal performance, this connector boasts 21 contacts with gold plating, ensuring reliable signal transmission. With a low amperage of 0.2 A and a voltage rating of 50 V AC/DC, it offers versatility in various applications. Its flip actuator type and surface mount alignment make installation hassle-free, while its RoHS compliance underscores our commitment to sustainability. Elevate your electronic systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2014 | GCM 10636185 - Tooling / Equipment Transfer. This purpose of this letter is to inform you that an aged actuator mold will be renewed and transfer to Molex Japan Co., Ltd. Kagoshima East plant instead of original location, sub company. The affected Molex product number is only 5020782110. This does not impact the quality of the products. | Download | |||

