502078-2510

Heilind Number:MOL502078-2510
Manufacturer:Molex
Manufacturer Number:502078-2510
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 25 Circuits, Halogen-Free, 3000 Pieces per Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502078-2510
Color:Beige
Series:502078
Amperage:.2 A
Connector Type:Easy-On
Number of Contacts:25
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:.25 mm
Voltage:50 V AC/DC
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:25
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Gold
Mated Height:1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5020782510
SKU:MOL502078-2510

Detailed Description

Effortlessly connect FFC and FPC cables with our Easy-On Right Angle Connector. Featuring 25 gold-plated contacts in a single row, this connector ensures secure and reliable data transmission in a compact design. With a pitch of .25mm, it offers precise connectivity, while the copper alloy contacts and gold plating guarantee optimal signal integrity. Operating efficiently in a temperature range from -20°C to 85°C, it is suitable for various environments. The flip actuator and polarized orientation make assembly easy, while the surface mount alignment type simplifies PCB integration. RoHS compliant and with a mating cycle of 10, this connector is a durable solution for your connectivity needs. Upgrade your system with the Easy-On Right Angle Connector, the perfect choice for seamless FFC and FPC connections.