| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-3310 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .2 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 33 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 33 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5020783310 |
| SKU: | MOL502078-3310 |
502078-3310
| Heilind Number: | MOL502078-3310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-3310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 33 Circuits, Halogen-Free, 3000 Pieces per Reel
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Beige FFC/FPC Connector, featuring a sleek Right Angle design for seamless integration. Boasting a total of 33 gold-plated contacts, this connector ensures optimal conductivity and durability, with a maximum operating temperature of 85 °C. Its contact material, copper alloy, guarantees high performance in a wide temperature range, from -20 °C to 85 °C. The Easy-On connector offers a pitch of .25 mm, ideal for precise connections in compact spaces. With a voltage rating of 50 V AC/DC, it is suitable for various electronic applications. Its innovative Flip actuator type and FPC wire type make installation a breeze, while the PCB retention and polarization features ensure secure mounting. RoHS-compliant and stackable, this connector meets the highest industry standards for environmental responsibility and performance. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.

