| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-3362 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .3 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 33 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 33 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 5020783362 |
| SKU: | MOL502078-3362 |
502078-3362
| Heilind Number: | MOL502078-3362 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-3362 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, with Extended Actuator, 33 Circuits, Halogen-Free, 6000 Pieces per Reel
More >>Specifications
Detailed Description
Easily connect your devices with our Beige Easy-On connector. Featuring a single row of 33 gold-plated contacts, this right-angle connector is perfect for FPC cables. With a low amperage of .3A and a voltage rating of 50V AC/DC, it is suitable for various electronic applications. The orientation and polarization to the PCB ensure secure and accurate mating. Made of durable materials such as Liquid Crystal Polymer and Phosphor Bronze, it guarantees reliable performance. Surface mountable with PCB retention, it offers easy installation. RoHS compliant and with a mating cycle of 10, it meets industry standards for quality and sustainability. Perfect for FFC-FPC applications, this connector is a micro-solution for your connectivity needs.

