| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-4562 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .3 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 45 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 45 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 5020784562 |
| SKU: | MOL502078-4562 |
502078-4562
| Heilind Number: | MOL502078-4562 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-4562 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, with Extended Actuator, 45 Circuits, Halogen-Free, 6000 Pieces per Reel
More >>Specifications
Detailed Description
Easily connect flexible printed circuits with our Right Angle FFC/FPC Connector, designed for seamless integration in compact electronic devices. With a low amperage of .3 A and a voltage rating of 50 V AC/DC, it provides reliable power transmission. Featuring 45 contacts in a single row, this connector is ideal for high-density applications. Constructed with durable materials including Liquid Crystal Polymer and Phosphor Bronze, it ensures longevity and performance. The gold-plated contact termination and mating area guarantee excellent conductivity, while the flip actuator allows for easy and secure cable insertion. RoHS compliant, this connector is environmentally friendly, making it a dependable choice for your connectivity needs.

