502078-5110

Heilind Number:MOL502078-5110
Manufacturer:Molex
Manufacturer Number:502078-5110
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 51 Circuits, Halogen-Free, 3000 Pieces per Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502078-5110
Color:Beige
Series:502078
Amperage:.2 A
Connector Type:Easy-On
Number of Contacts:51
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:.25 mm
Voltage:50 V AC/DC
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:51
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Gold
Mated Height:1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5020785110
SKU:MOL502078-5110

Detailed Description

Enhance connectivity with our Easy-On Right Angle FPC Connector, designed for seamless integration in electronic assemblies. Featuring 51 gold-plated contacts, this high-quality connector ensures reliable power transmission at a voltage of 50V AC/DC. Its flip actuator type and right angle orientation facilitate easy insertion and removal of flexible printed circuits, while the rugged copper alloy construction guarantees durability in various operating environments. With a wide temperature range from -20°C to 85°C, it is suitable for both indoor and outdoor applications. RoHS compliant and meticulously engineered, this FPC connector is a vital component for efficient and secure PCB connections. Elevate your electronic designs with the superior performance of the Easy-On Connector.