| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502078-5162 |
| Color: | Beige |
| Series: | 502078 |
| Amperage: | .3 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 51 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 51 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 5020785162 |
| SKU: | MOL502078-5162 |
502078-5162
| Heilind Number: | MOL502078-5162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502078-5162 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, with Extended Actuator, 51 Circuits, Halogen-Free, 6000 Pieces per Reel
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Beige FFC/FPC Connector. Part of the 502078 series, this connector boasts a sleek design and high performance, featuring 51 gold-plated contacts for optimal conductivity. With a low amperage of .3 A and a voltage rating of 50 V AC/DC, it's perfect for a wide range of applications. The Liquid Crystal Polymer construction ensures durability, while the right-angle orientation and flip actuator type offer versatility in installation. RoHS compliant and with a mating cycle of 10, this connector guarantees reliability in your projects. Upgrade to the Easy-On FFC/FPC Connector for seamless connectivity.

