| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502225-0801 |
| Color: | Black |
| Series: | 502225 - CMC |
| Amperage: | 6 A |
| Connector Type: | CMC |
| Number of Contacts: | 80 |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Closed Ends |
| Product Name: | CMC |
| Part Aliases: | 5022250801 |
| SKU: | MOL502225-0801 |
502225-0801
Specifications
Detailed Description
Elevate your PCB connectivity with our CMC Series right-angle connector. Designed for high-performance applications, this black connector features 80 contacts arranged in four rows for seamless data transmission. With a robust copper alloy construction and solder or weld termination method, it ensures reliable connectivity even in harsh environments. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of setups. Its tin-plated contact mating area and polarization features guarantee secure and efficient connections. This versatile connector, with a pitch of 2.5 mm, 3.5 mm, or 3.7 mm, is tray-packaged for convenience and compliance. Perfect for Wire to Board setups, it's a vital component for your electronic projects. Embrace innovation and efficiency with our CMC Series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2024 | 514316 - Change Supplier. Molex’s Resin supplier inform Molex that current plant will not produce Valox PBT in the future. To avoid from line down situations either for Molex or for our customers. Molex accepts resin supplier’s proposal to qualify their China Nan Sha source material. | Download | |||
| 05/08/2023 | 513352 - Capacity change or tool replacement. The purpose of this notice is to inform you of adding new copy molds and assembly line to meet the current and future requirements of the following products. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 07/19/2022 | 511897 - Capacity change or tool replacement . The purpose of this letter is to inform you that is expediting capacity component tooling to increase output,this will imply a new housing copy mold and an upgrade of the assembly line in order to increase its output by integrating additional equipment and devises. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/31/2022 | 511427 - Change Supplier. being proactive and save customers from unavoidable lines down molex is putting ina place a plan to add metal additional suppliers on Alloy c260 used on headers listed in the impact analysis list | Download | |||
| 02/20/2022 | 511262 - Change Supplier. Molex as the rest of the world is suffering metals unavailability and long lead time when available. main causes are metails shortages dur to a combination of factors (pandemic, flood, market trent, capacity issues, etc..) being proactive and save customers from unavoidable line downs, molex is putting in place a plan to add metal additional suppliers on Alloy C260 used on headers listed in the impact analysis list. | Download | |||
| 01/31/2022 | 511424 - Retraction of PCN 511262. Retraction of PCN 511262 initiated from our side (change supplier) since the scope for PCN 511262 was incorrect we are cancelling this PCN and we will be issuing a new PCN with the revised scope. | Download | |||
| 12/31/2020 | 509334 - Supplier Change. supplier location change from japan to china plant. | Download | |||
| 12/01/2014 | GCM 10652280 - Supplier Change. | Download | |||
| 05/10/2014 | GCM 10636172 - Change In Packaging Specifications. The purpose of this change is to inform you that packaging specification will be changed for CMC header serious, the reason of this change is to improve the packing quality and better to protect products. | Download | |||

