502231-1500

Heilind Number:MOL502231-1500
Manufacturer:Molex
Manufacturer Number:502231-1500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On Type FFC/FPC Connector, For LVDS, 6.05mm Height, Vertical, Surface Mount, ZIF, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502231-1500
Color:Brown, Natural
Series:502231
Amperage:.4 A
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V AC/DC
Orientation:Vertical
Wire Type:FFC
Actuator Type:Flip
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold, Tin
Number of Contacts Loaded:15
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Gold, Tin
Termination Pitch:.5 mm
Mated Height:6.05 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5022311500
SKU:MOL502231-1500

Detailed Description

Enhance your connectivity solutions with our vertically oriented FFC connector, designed for seamless integration in a variety of electronic devices. With a pitch of .5mm and a straight body orientation, this connector offers optimal performance and space-saving efficiency. Featuring a contact material of phosphor bronze and contact plating of tin, it ensures reliable conductivity in temperatures ranging from -25°C to 85°C. The easy-on connector type, along with gold and tin contact mating area plating, guarantees smooth and secure connections, rated for up to 20 mating cycles. Boasting a maximum voltage of 50V AC/DC and a low amperage of .4A, it's ideal for applications where precision and durability are paramount. Meet your design requirements with confidence, as this connector is RoHS compliant and ready for surface mount installation. Elevate your connectivity game with this essential component.