| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502231-2400 |
| Color: | Brown, Natural |
| Series: | 502231 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Wire Type: | FFC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold, Tin |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold, Tin |
| Termination Pitch: | .5 mm |
| Mated Height: | 6.05 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5022312400 |
| SKU: | MOL502231-2400 |
502231-2400
Specifications
Detailed Description
Elevate your connectivity with our Easy-On FFC Connector, designed for seamless integration in electronic assemblies. Boasting a straight body orientation and vertical orientation, it offers versatile mounting options. With a low pitch of .5mm, it ensures efficient signal transmission, while its phosphor bronze contact material with tin plating guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -25°C to 85°C, this connector is ideal for a variety of applications. Featuring 24 contacts loaded and gold/tin contact mating area plating, it ensures secure and durable connections. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with the Easy-On FFC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2017 | 502118 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

