| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502237-0517 |
| Color: | Black |
| Series: | 502237 - USB 2.0 |
| Amperage: | 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -10 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 5022370517 |
| SKU: | MOL502237-0517 |
502237-0517
Specifications
Detailed Description
Enhance your connectivity with our USB Mini-B Receptacle, designed for seamless integration in your electronic devices. Featuring a vertical orientation and through-hole solder tails for secure attachment, this female connector ensures reliable data transfer. With a black finish and full shield construction, it combines functionality with sleek aesthetics. Each contact, plated with gold for optimal conductivity, can handle up to 1 A of current at 30 V AC/DC. The compact design, with 5 contacts in a single row, is perfect for space-constrained applications. RoHS compliant and capable of withstanding temperatures from -10 to 80 °C, it guarantees durability and environmental responsibility. Ideal for high-speed data transmission, this USB 2.0 component, part of our High Speed Cage & Connector Assemblies, is a must-have for your connectivity needs. Whether for industrial or consumer electronics, trust in the quality and performance of this USB Mini-B Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2018 | 505502 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 01/21/2015 | GCM 10657621 - Tooling / Equipment Transfer. | Download | |||

