| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502244-1530 |
| Color: | Black, Natural |
| Series: | 502244 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2.33 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5022441530 |
| SKU: | MOL502244-1530 |
502244-1530
| Heilind Number: | MOL502244-1530 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502244-1530 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Type FFC/FPC Connector, For LVDS, 2.33mm Height, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance FFC connector. Featuring a sleek black and natural design, it offers a secure and efficient connection for your electronic devices. With a right-angle body orientation and easy-on connector type, it ensures seamless integration. The gold contact plating and phosphor bronze contact material guarantee reliable conductivity, while the wide operating temperature range of -25 to 85°C makes it suitable for various environments. RoHS compliant and stackable, this connector is a versatile solution for your connectivity needs.

