| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502244-3330 |
| Color: | Black, Natural |
| Series: | 502244 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 33 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2.33 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5022443330 |
| SKU: | MOL502244-3330 |
502244-3330
| Heilind Number: | MOL502244-3330 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502244-3330 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Type FFC/FPC Connector, For LVDS, 2.33mm Height, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 33 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC Connector, designed for seamless integration in electronic devices. Featuring a right-angle orientation and a sleek black and natural color scheme, this connector offers both functionality and style. With a low operating temperature of -25°C and a maximum of 85°C, it ensures reliable performance in various environments. The Phosphor Bronze contact material with gold plating guarantees optimal conductivity, while the 33 loaded contacts provide ample connectivity options. RoHS compliant and suitable for surface mount PCB alignment, this connector is a versatile solution for your electronic assembly needs. Upgrade your connectivity experience with our Easy-On FFC Connector.

