502351-0301

Heilind Number:MOL502351-0301
Manufacturer:Molex
Manufacturer Number:502351-0301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DuraClik Wire-to-Board Receptacle Housing, Single Row, 3 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502351-0301
Color:Black
Series:502351 - DuraClik
Amperage:3 A
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2 mm
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:DuraClik
Part Aliases:5023510301
SKU:MOL502351-0301

Detailed Description

Easily connect wires with our DuraClik Wire-to-Board Receptacle Housing. Designed for optimal performance, this single-row housing accommodates 3 circuits, ensuring seamless signal transmission. Its black color and compact 2mm pitch make it a versatile choice for various applications. With a durable construction and operating temperature range of -40 to 105 °C, it guarantees reliability even in harsh environments. The receptacle's keying feature and lock to mating part option provide added security, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for signal circuitry, this connector is a must-have for any project requiring efficient wire-to-board connections. Packaged in a convenient bag, it's ready for use whenever you need it. Elevate your connectivity game with the DuraClik Receptacle Housing.