| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502351-0500 |
| Color: | Natural |
| Series: | 502351 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5023510500 |
| SKU: | MOL502351-0500 |
502351-0500
Specifications
Detailed Description
Enhance connectivity with our DuraClik Wire-to-Board Receptacle Housing, designed for seamless integration in single-row setups. Featuring 5 circuits for efficient signal transmission, this housing ensures reliable performance in a natural color finish. With a compact 2mm pitch and a 3A amperage rating, it's ideal for various applications. The keying mechanism and polarized mating offer secure connections, while the durable construction, operating from -40 to 105°C, guarantees longevity. Compliant with RoHS standards and boasting a lock-to-mating part feature, this housing prioritizes both performance and environmental responsibility. Individually packaged for convenience, it's a must-have component in any connector system setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 504193-0200 | Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 2 Circuits, 5041930200 | ![]() |
| Molex 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2017 | 501132 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/11/2015 | GCM 10683717 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||
| 10/01/2012 | GCM 10549192 - Production location change. Current location is local vendor at Japan. This would change to Chengdu plant. | Download | |||


