502351-0700

Heilind Number:MOL502351-0700
Manufacturer:Molex
Manufacturer Number:502351-0700
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

DuraClik Wire-to-Board Receptacle Housing, Single Row, 7 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502351-0700
Color:Natural
Series:502351 - DuraClik
Amperage:3 A
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:7
Number of Rows:1
Pitch:2 mm
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:DuraClik
Part Aliases:5023510700
SKU:MOL502351-0700

Detailed Description

Enhance connectivity with our DuraClik Wire-to-Board Receptacle Housing, a reliable solution for the seamless transmission of signals. This single-row receptacle, featuring seven circuits, boasts a natural color that blends effortlessly into any setup. With a low 3A amperage rating, it is suitable for a variety of applications. The DuraClik connector system ensures a secure and efficient connection, with keying and polarization for added convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Packaged in a convenient bag, it is easy to store and access whenever needed. Trust in the quality and durability of our DuraClik Wire-to-Board Receptacle Housing for your connectivity needs.