502352-0400

Heilind Number:MOL502352-0400
Manufacturer:Molex
Manufacturer Number:502352-0400
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

DuraClik Wire-to-Board Header, Single Row, Right Angle, 4 Circuits, Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502352-0400
Color:Natural
Series:502352 - DuraClik
Amperage:3 A
Connector Type:DuraClik
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:Polyamide
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Maximum Solder Process Temperature:255 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):004
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:6.4 mm
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:5023520400
SKU:MOL502352-0400

Detailed Description

Enhance your electronic connections with our DuraClik Wire-to-Board Header. This single-row, right-angle connector features four circuits for efficient wiring. With a durable tin (Sn) plating and natural finish, it ensures reliable performance. The copper alloy contacts and polyamide body offer robust construction, while the surface mount termination method simplifies installation. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Its keying, PCB retention, and polarization features guarantee secure mating. RoHS compliant and lead-free process capable, this connector is a sustainable choice for your PCB assemblies. Perfect for applications in products, connectors, and PC board pin headers.