| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502352-0410 |
| Color: | Natural |
| Series: | 502352 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 6.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5023520410 |
| SKU: | MOL502352-0410 |
502352-0410
| Heilind Number: | MOL502352-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502352-0410 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
DuraClik Wire-to-Board Header, Single Row, Right Angle, 4 Circuits, Gold (Au) Plating, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik Header. Featuring a single row, right-angle design with four gold-plated circuits, this connector ensures reliable conductivity in natural color. With a 3A amperage and 125V voltage rating, it's perfect for various applications. The surface-mount termination method and copper alloy contacts guarantee durability, while the polyamide body and embossed tape packaging offer convenience. Operating smoothly in temperatures ranging from -40 to 105°C, this header is RoHS compliant and ideal for PCB assemblies. Upgrade your connectivity with the DuraClik Wire-to-Board Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 07/26/2021 | 510174 - Capacity change or tool replacement. In order to increase capacity for support increased demand new assembly line and capacity molds will be fabricated. no impact to fit form or function. | Download | |||
| 07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/20/2017 | 501181 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/14/2016 | 501173 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/20/2015 | GCM 10681717 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/15/2015 | GCM 10677662 - Supplier Change. | Download | |||

