502352-0600

Heilind Number:MOL502352-0600
Manufacturer:Molex
Manufacturer Number:502352-0600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits, Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502352-0600
Color:Natural
Series:502352 - DuraClik
Amperage:3 A
Connector Type:DuraClik
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:Polyamide
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Maximum Solder Process Temperature:255 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):004
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:6.4 mm
Stackable:No
Breakaway:No
Make First / Break Last:No
Part Aliases:5023520600
SKU:MOL502352-0600

Detailed Description

Enhance your wire-to-board connections with our DuraClik Header, featuring a single-row, right-angle design with six tin-plated circuits for reliable performance. Ideal for surface mounting, this connector boasts a durable copper alloy construction and a high operating temperature range of -40 to 105°C, ensuring suitability for a wide range of applications. With keying and polarization features for easy assembly, it offers enhanced PCB retention and mate locking. RoHS compliant and lead-free process capable, it guarantees environmental responsibility without compromising on quality. Trust in the DuraClik for secure and efficient connectivity in your projects.