| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502352-0800 |
| Color: | Natural |
| Series: | 502352 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 004 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 6.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5023520800 |
| SKU: | MOL502352-0800 |
502352-0800
| Heilind Number: | MOL502352-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502352-0800 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
DuraClik Wire-to-Board Header, Single Row, Right Angle, 8 Circuits, Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik Header, designed for optimal performance in a single-row configuration. Featuring a right-angle orientation and 8 tin-plated circuits, this connector ensures reliable conductivity in diverse applications. The copper alloy contacts and polyamide body guarantee durability, while the surface mount termination method simplifies installation. With a pitch of 2mm and voltage rating of 125V, it meets industry standards for power and signal transmission. Each header is keying and polarized for secure mating, and its embossed tape packaging on reel facilitates handling. RoHS compliant and suitable for lead-free processes, the DuraClik Header is a dependable choice for PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | 517424 - Capacity change or tool replacement. Molex is accelerating the execution of targeted production capacity expansion initiatives.This is just Molex Chengdu increasing production capacity. | Download | |||
| 11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download | |||
| 04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 11/01/2020 | 508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain | Download | |||
| 06/25/2020 | 508179 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/20/2017 | 503291 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/15/2017 | 503121 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/10/2017 | 503164 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/15/2017 | 503058 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/11/2017 | 502864 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/20/2017 | 501181 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/14/2016 | 501173 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/30/2015 | GCM 10683161 - New, Modified, Or Replacement Tooling. | Download | |||
| 08/20/2015 | GCM 10681717 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/15/2015 | GCM 10677662 - Supplier Change. | Download | |||

