| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502352-1500 |
| Color: | Natural |
| Series: | 502352 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 6.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | DuraClik |
| Part Aliases: | 5023521500 |
| SKU: | MOL502352-1500 |
502352-1500
Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik Single Row Right Angle Header. Featuring 15 tin-plated circuits, this connector ensures reliable performance. Crafted with copper alloy contacts and a polyamide body, it guarantees durability even in harsh environments. With a pitch of 2mm and 125V voltage rating, it's suitable for various applications. Meeting RoHS compliance and operating in temperatures ranging from -40 to 105°C, it's both environmentally friendly and versatile. Packaged in embossed tape on a reel, it's convenient for large-scale production. The right angle orientation and keying feature ensure proper mating, while PCB retention and polarization add to its secure connectivity. Ideal for PCB pin and receptacle applications, the DuraClik header is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 502352-0700 | DuraClik Wire-to-Board Header, Single Row, Right Angle, 7 Circuits, Tin (Sn) Plating, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | 517424 - Capacity change or tool replacement. Molex is accelerating the execution of targeted production capacity expansion initiatives.This is just Molex Chengdu increasing production capacity. | Download | |||
| 04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 12/20/2017 | 503291 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/15/2017 | 503121 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/15/2017 | 503058 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/11/2017 | 502864 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/14/2016 | 501173 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


