| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502380-0300 |
| Color: | White |
| Series: | 502380 |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023800300 |
| SKU: | MOL502380-0300 |
502380-0300
Specifications
Detailed Description
Enhance your connectivity with the CLIK-Mate 502380 series, featuring a sleek white design for a modern touch. This plug connector is engineered with precision, boasting a 1A amperage and three contacts for seamless signal transmission. Crafted from durable polyester, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. The 1.25mm pitch and keying feature guarantee a secure fit, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for wire-to-board applications, this connector is a versatile and essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2021 | 510758 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download | |||


