| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502381-0010 |
| Series: | 502381 - CLIK-Mate |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Voltage: | 50 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Mating Cycles: | 30 |
| Wire Size: | .08 - .13 mm², 26 AWG, 28 AWG |
| Contact Termination Plating: | Gold over Nickel |
| Wire Insulation Diameter: | .8 - 1 mm |
| Part Aliases: | 5023810010 |
| SKU: | MOL502381-0010 |
502381-0010
Specifications
Detailed Description
Introducing the CLIK-Mate 1.25mm Pitch Wire-to-Board Crimp Terminal, a vital component for your electronic connections. With gold plating for enhanced conductivity, this male connector ensures reliable performance in signal transmission. Suitable for 26-28 AWG wire sizes, it offers versatile compatibility. The copper alloy construction, along with gold over nickel plating, guarantees durability and efficient power transfer. Operating at 50V AC/DC with a 1A rating, it is ideal for various circuit applications. Designed for crimp or compression termination, this contact accommodates wires with insulation diameters ranging from 0.8mm to 1mm. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Whether for industrial or DIY projects, the CLIK-Mate connector is a must-have for seamless wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501334-0100 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Bag | ![]() |


