| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502382-0270 |
| Color: | Natural |
| Series: | 502382 - CLIK-Mate |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 7.8 mm |
| Stackable: | No |
| Part Aliases: | 5023820270 |
| SKU: | MOL502382-0270 |
502382-0270
| Heilind Number: | MOL502382-0270 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502382-0270 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our CLIK-Mate PCB Socket Receptacle, designed for seamless wire-to-board integration. This vertical-mount connector, part of our 502382 series, features two contacts and a 1.25mm pitch, ideal for signal applications. With a durable high-temperature thermoplastic construction and tin plating, it ensures reliable performance in temperature extremes ranging from -40°C to 105°C. The connector's keying and polarization features guarantee proper mating, while its surface-mount termination method offers convenient installation. RoHS compliant and meeting stringent quality standards, it is a dependable choice for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 42820-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download | |||


