| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502382-0370 |
| Color: | Natural |
| Series: | 502382 - CLIK-Mate |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 7.8 mm |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023820370 |
| SKU: | MOL502382-0370 |
502382-0370
| Heilind Number: | MOL502382-0370 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502382-0370 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our CLIK-Mate PCB Socket Receptacle. Featuring a 1.25mm pitch and three copper alloy contacts, this surface-mount connector ensures reliable signal transmission in a compact design. With a high operating temperature range from -40°C to 105°C, it's suitable for various environments. The vertical orientation and keying mechanism provide easy assembly, while the embossed tape packaging on reel facilitates efficient handling. RoHS compliant and UL certified, this connector guarantees both performance and safety in wire-to-board applications. Elevate your PCB connectivity with the CLIK-Mate.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download | |||

