| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502386-0770 |
| Color: | Natural |
| Series: | 502386 - CLIK-Mate |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.55 mm |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023860770 |
| SKU: | MOL502386-0770 |
502386-0770
| Heilind Number: | MOL502386-0770 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502386-0770 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the CLIK-Mate 502386 series PCB Socket Receptacle. Designed for seamless integration in wire-to-board applications, this connector boasts a compact 1.25mm pitch, perfect for signal transmission. With a rugged construction featuring high-temperature thermoplastic and copper alloy contacts plated with tin, it ensures reliable performance in harsh environments. Offering a right-angle orientation with keying for easy assembly, it is ideal for space-constrained designs. With a 7-contact configuration and 1A rating, it meets the demands of modern electronics. RoHS compliant and UL certified, it guarantees quality and safety. Elevate your PCB connections with the CLIK-Mate.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download | |||

