| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502386-1570 |
| Color: | Natural |
| Series: | 502386 - CLIK-Mate |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.55 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023861570 |
| SKU: | MOL502386-1570 |
502386-1570
| Heilind Number: | MOL502386-1570 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502386-1570 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CLIK-Mate PCB Socket Receptacles. Designed for seamless integration, these connectors feature a surface mount termination method and a 1.25mm pitch, ensuring a secure fit on your board. With 15 contacts, they support 1A of amperage at up to 50V AC/DC. Crafted from high-temperature thermoplastic with copper alloy contacts plated in tin, they guarantee reliable performance in temperatures ranging from -40°C to 105°C. The right-angle orientation, keying feature, and embossed tape packaging on reel make installation a breeze. RoHS compliant and UL agency certified, these connectors are a trusted choice for your signal circuit applications. Trust in the quality and versatility of our CLIK-Mate connectors for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download | |||

