| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502426-0812 |
| Color: | Black |
| Series: | 502426 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5024260812 |
| SKU: | MOL502426-0812 |
502426-0812
| Heilind Number: | MOL502426-0812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502426-0812 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 8 Circuits
More >>Specifications
Detailed Description
Elevate your circuit connections with our SlimStack PCB Socket Receptacle. Designed for precision performance, this vertical-mount connector features 8 gold-plated contacts, ensuring reliable signal transmission. With a low profile and surface-mount termination, it's perfect for space-constrained applications. Rated for 50V AC/DC and operating in temperatures ranging from -25 to 85°C, it offers durability and versatility. The phosphor bronze contact material guarantees longevity, while the secure locking mechanism and 30 mating cycles make it ideal for frequent connections. RoHS compliant and meticulously engineered, this SlimStack connector is a must-have for your PCB assembly projects.

