| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502426-1430 |
| Color: | Black |
| Series: | 502426 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5024261430 |
| SKU: | MOL502426-1430 |
502426-1430
| Heilind Number: | MOL502426-1430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502426-1430 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 14 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Straight Black SlimStack Receptacle, featuring a sleek design for seamless integration. With a low amperage of .3 A and 14 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission. The surface-mount termination method and .4 mm pitch offer easy installation, while the phosphor bronze contact material guarantees durability. Operating at a voltage of 50 V AC/DC and an extended temperature range of -25 to 85 °C, it's suitable for various environments. With a mating cycle of 30 and a mated height of 1 mm, it provides consistent performance. ROHS compliant and featuring a polarized orientation, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with our high-quality SlimStack Receptacle.

