502426-2030

Heilind Number:MOL502426-2030
Manufacturer:Molex
Manufacturer Number:502426-2030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502426-2030
Color:Black
Series:502426
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1 mm
Product Name:SlimStack
Part Aliases:5024262030
SKU:MOL502426-2030

Detailed Description

Elevate your PCB connectivity with our SlimStack 502426 series. This sleek black connector boasts a slim .4mm pitch, perfect for surface mount installations. With 20 gold-plated contacts in a straight, two-row configuration, it ensures reliable signal transmission at 50V AC/DC. Operating seamlessly in temperatures ranging from -25 to 85°C, it's designed for durability. The phosphor bronze contact material and gold termination plating guarantee optimal performance over 30 mating cycles. Featuring a low 1mm mated height and secure lock to the mating part, it's a versatile solution for various circuit applications. Rest assured, it's RoHS compliant for environmentally conscious projects. Experience seamless board-to-board connectivity with our SlimStack PCB Socket Receptacle.