502426-3230

Heilind Number:MOL502426-3230
Manufacturer:Molex
Manufacturer Number:502426-3230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502426-3230
Color:Black
Series:502426
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:32
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:32
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1 mm
Product Name:SlimStack
Part Aliases:5024263230
SKU:MOL502426-3230

Detailed Description

Elevate your board-to-board connectivity with our SlimStack PCB Socket Receptacles. Designed for high-performance signal transmission, these black connectors feature a sleek, straight body orientation with a surface mount termination method, ensuring seamless integration into your assembly. With 32 gold-plated contacts and a low-profile .4mm pitch, they deliver reliable power at 50V AC/DC, even in demanding environments with operating temperatures ranging from -25 to 85°C. The phosphor bronze contact material guarantees durability, with a mated height of just 1mm for efficient PCB layout. RoHS compliant and offering a 30-mating cycle lifespan, these connectors are ideal for applications requiring precision and longevity in electronic connectivity.