| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502426-3412 |
| Color: | Black |
| Series: | 502426 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5024263412 |
| SKU: | MOL502426-3412 |
502426-3412
| Heilind Number: | MOL502426-3412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502426-3412 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 34 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Vertical PCB Socket Receptacle. Designed for efficient signal transmission, this sleek black component features 34 gold-plated contacts in a dual-row configuration. With a low profile and surface mount termination, it offers seamless integration onto your board. Operating at 50V AC/DC and -25 to 85°C, it ensures reliable performance in diverse environments. Each contact, made of durable phosphor bronze, guarantees a secure connection with a mating cycle of 30. Its slim design, measuring just 1mm in mated height, saves valuable space on your board. RoHS compliant and featuring a polarized lock for added security, it's the perfect choice for high-density PCB applications. Elevate your connectivity solutions with our SlimStack Vertical PCB Socket Receptacle.

