| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502426-4012 |
| Color: | Black |
| Series: | 502426 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 5024264012 |
| SKU: | MOL502426-4012 |
502426-4012
| Heilind Number: | MOL502426-4012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502426-4012 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 40 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our SlimStack PCB Socket Receptacles. Designed for seamless surface mounting, these black connectors feature 40 gold-plated contacts for reliable signal transmission at a voltage of 50 V AC/DC. With a slim pitch of .4 mm and a low profile vertical orientation, they save space without compromising performance. Operating smoothly in temperatures ranging from -25 to 85 °C, these receptacles are ideal for a wide range of applications. Their phosphor bronze contact material ensures durability, while the polarized locking mechanism guarantees a secure connection. RoHS compliant and boasting a mating cycle of 30, these connectors are a dependable choice for your circuit integration needs.

