502426-4030

Heilind Number:MOL502426-4030
Manufacturer:Molex
Manufacturer Number:502426-4030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502426-4030
Color:Black
Series:502426
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1 mm
Product Name:SlimStack
Part Aliases:5024264030
SKU:MOL502426-4030

Detailed Description

Experience superior connectivity with our Black SlimStack PCB Socket Receptacle. Featuring a straight body orientation and a surface mount termination method, this connector boasts a sleek design that fits seamlessly into your setup. With 40 gold-plated contacts and a pitch of 0.4mm, it ensures reliable signal transmission in a compact form factor. Operating at voltages up to 50V AC/DC and temperatures ranging from -25 to 85°C, it is suitable for a variety of environments. Its vertical orientation and locking feature guarantee secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for board-to-board applications, this SlimStack connector is a essential component in modern electronics.