502426-7030

Heilind Number:MOL502426-7030
Manufacturer:Molex
Manufacturer Number:502426-7030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 70 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502426-7030
Color:Black
Series:502426
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:70
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:70
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1 mm
Product Name:SlimStack
Part Aliases:5024267030
SKU:MOL502426-7030

Detailed Description

Elevate your connectivity with our SlimStack PCB Socket Receptacle. Featuring a sleek black design and a high-amperage capacity of .3 A, this component is a powerful addition to any circuit. With 70 gold-plated contacts in a slim .4 mm pitch, it ensures reliable signal transmission in even the most demanding applications. Operating at up to 50 V AC/DC and with a wide temperature range of -25 to 85 °C, it offers versatility and durability. Its surface mount termination method and straight body orientation make installation a breeze, while its vertical orientation allows for efficient PCB layout. RoHS compliant and with a mated height of just 1 mm, this connector is both environmentally friendly and space-saving. Trust in its 30 mating cycles and secure lock-to-mating part feature for long-lasting performance. Perfect for a variety of circuit applications, it's a must-have for your connectivity needs.