| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502430-1412 |
| Color: | Black |
| Series: | 502430 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2.6 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5024301412 |
| SKU: | MOL502430-1412 |
502430-1412
| Heilind Number: | MOL502430-1412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502430-1412 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your PCB components with our 502430 SlimStack Pin Header. Designed for surface mount installation, this black connector features 14 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a pitch of 0.4mm and a low-profile vertical orientation, it's perfect for space-constrained applications. Operating at up to 50V AC/DC and -20 to 85°C, this connector offers high performance in various environments. RoHS compliant and with a durable phosphor bronze contact material, it guarantees both quality and environmental responsibility. Whether for industrial or consumer electronics, the SlimStack Pin Header is the ideal choice for seamless PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513305 - Molex analyzed the plating process of terminal of 0.4BB 502430 series. Manufacturing Process Change. The result shows that over-plating gold at non-functional positions causes waste of gold and tool/jig management costs. So the decision for removing plating gold of these positions was made. The qualification will be conducted to ensure there is no change in product specification. | Download | |||

