| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502430-1430 |
| Color: | Black |
| Series: | 502430 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2.6 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5024301430 |
| SKU: | MOL502430-1430 |
502430-1430
Specifications
Detailed Description
Enhance your PCB connections with our SlimStack connector. Designed for high-performance applications, this black connector features a slim profile and a straight body orientation for seamless integration. With a surface mount termination method and gold plating on contact areas, it ensures reliable conductivity. Its 14 contacts in 2 rows, with a pitch of 0.4mm, offer precise connectivity. Operating at temperatures ranging from -20 to 85°C and with a voltage rating of 50V AC/DC, it's suitable for various environments. RoHS compliant and with a mated height of 1mm and width of 2.6mm, it's a compact yet efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513305 - Molex analyzed the plating process of terminal of 0.4BB 502430 series. Manufacturing Process Change. The result shows that over-plating gold at non-functional positions causes waste of gold and tool/jig management costs. So the decision for removing plating gold of these positions was made. The qualification will be conducted to ensure there is no change in product specification. | Download | |||

