502430-2030

Heilind Number:MOL502430-2030
Manufacturer:Molex
Manufacturer Number:502430-2030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch SlimStack Board-to-Board, Plug, Surface Mount, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502430-2030
Color:Black
Series:502430
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm
Mated Width:2.6 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:5024302030
SKU:MOL502430-2030

Detailed Description

Elevate your board-to-board connectivity with our SlimStack PCB Pin Header. Designed for seamless surface mounting, this sleek black connector features a straight body orientation with a slim pitch of .4mm, perfect for compact electronic assemblies. With 20 gold-plated contacts ensuring reliable signal transfer, it operates at a maximum of 50V AC/DC with a low amperage draw of .3A. Meeting RoHS compliance standards, this connector is ideal for applications requiring high-density interconnects in diverse industries. Trust in its durability with a mating cycle of 30 and a wide operating temperature range from -20 to 85°C, making it suitable for various environmental conditions. Upgrade your design with this efficient and space-saving PCB connector.