502430-2430

Heilind Number:MOL502430-2430
Manufacturer:Molex
Manufacturer Number:502430-2430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 24 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502430-2430
Color:Black
Series:502430
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:24
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm
Mated Width:2.6 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:502430-2430 5024302430 502430
SKU:MOL502430-2430