| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502430-3012 |
| Color: | Black |
| Series: | 502430 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 1 mm |
| Mated Width: | 2.6 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5024303012 |
| SKU: | MOL502430-3012 |
502430-3012
| Heilind Number: | MOL502430-3012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502430-3012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our SlimStack Connector, featuring a sleek black design that blends seamlessly with your setup. With a low amperage of .3 A and 30 contacts in a double-row configuration, this connector offers reliable power and data transmission. The surface mount termination method and phosphor bronze contact material ensure durability, while the gold plating on the contact mating area guarantees optimal conductivity. Operating at temperatures ranging from -20 to 85°C, this connector is suitable for various environments. Its slim vertical orientation and compact dimensions make it a perfect fit for space-constrained applications. RoHS compliant and designed for 30 mating cycles, it's a dependable choice for your PCB projects. Upgrade to the SlimStack Connector and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513305 - Molex analyzed the plating process of terminal of 0.4BB 502430 series. Manufacturing Process Change. The result shows that over-plating gold at non-functional positions causes waste of gold and tool/jig management costs. So the decision for removing plating gold of these positions was made. The qualification will be conducted to ensure there is no change in product specification. | Download | |||

